B&R 4 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,955.74

(exc. VAT)

£3,546.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,955.74

*price indicative

RS Stock No.:
682-717
Mfr. Part No.:
8EI4X5HCDS0.0100-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

4kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

264.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Servo Drive is engineered for dual-axis control with SafeMOTION safety features and AS Interface compatibility for secure and efficient motion handling. It operates on a wide input range of 3x 200to480 VAC and delivers 2x 4.5 A output for moderate-load applications. Designed for cold plate or pass-through mounting, it offers flexible integration into industrial systems.

2x 4.5 A output for dual-axis operation

AS Interface support with SafeMOTION functionality

Cold plate or pass-through mounting options for thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy