B&R 2 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-584
- Mfr. Part No.:
- 8EI2X2HWDS0.0D00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,682.64
(exc. VAT)
£3,219.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,682.64 |
*price indicative
- RS Stock No.:
- 682-584
- Mfr. Part No.:
- 8EI2X2HWDS0.0D00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 480V ac | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for safety-critical applications. Engineered to support 2-axis modular systems, it integrates seamlessly with various components, ensuring optimal control in automation settings. This servo drive provides not just exceptional power handling with a wide input voltage range but also features built-in SafeMOTION capabilities, enhancing operational safety. With an installed load capacity of up to 5 kVA and options for flexible configurations, it perfectly balances performance with reliability, making it an Ideal choice for modern manufacturing processes that demand precision and agility.
Supports 2-axis configurations for Advanced motion control
Max input voltage range from 200 to 480 VAC to accommodate diverse applications
CE and UL certified for compliance with safety standards
Integrated line filters per EN 61800-3 to minimise electrical noise
Flexible Terminal connections for easy installation of various wire sizes
Configurable encoder interfaces enabling versatility in motor control
Temperature and overload protection mechanisms ensure operational safety
Robust portal for heat dissipation, allowing for optimal performance in various environments
Supports modulation frequency up to 20 kHz for precise motor control
Ideal for applications with stringent safety requirements, meeting SIL 2 standards
Related links
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 3 Phase Servo Controller Function
- B&R 2 kW 3 Phase Motion Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function


