B&R 2 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-587
- Mfr. Part No.:
- 8EI2X2HWDS0.P700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,052.96
(exc. VAT)
£3,663.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,052.96 |
*price indicative
- RS Stock No.:
- 682-587
- Mfr. Part No.:
- 8EI2X2HWDS0.P700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 480V ac | ||
Current Rating 2.2A | ||
Power Rating 2kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision motion control applications. It offers robust power handling capabilities, supporting mains voltages from 200 to 480 VAC. With integrated SafeMOTION technology, this servo drive ensures enhanced safety and reliability. Ideal for users requiring flexibility and scalability, it accommodates various plug-in modules and includes options for both internal and external braking resistors. The device's superior thermal performance and Compact design make it a valuable asset in diverse operational environments, ensuring efficient and dependable operation.
Supports a wide mains input voltage range of 200 to 480 VAC
Utilises integrated SafeMOTION technology for enhanced safety functions
Features slots for plug-in modules, enabling easy customisation
Offers flexible Terminal connections for diverse wiring configurations
Maximises power dissipation efficiency which ensuring optimal thermal management
Includes built-in diagnostics for real-time monitoring and fault detection
Designed for simple installation with clear pinout indicators
Related links
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 3 Phase Servo Controller Function
- B&R 2 kW 3 Phase Motion Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function


