B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function

Subtotal (1 unit)*

£3,371.82

(exc. VAT)

£4,046.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,371.82

*price indicative

RS Stock No.:
687-029
Mfr. Part No.:
8EI4X5HCT10.0100-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

480V ac

Current Rating

4.5A

Power Rating

4kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

264.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive is a three-axis module designed for precise motion control, featuring 1 digital multi-standard encoder Interface per axis. It operates on 3x 200-480 VAC with 3x 4.5 A outputs and supports AS configuration. The drive includes dynamic node allocation (DNA) and a slot for plug-in modules, allowing flexible system configuration. It supports cold plate or pass-through mounting and is CE and UKCA certified, ensuring compliance with European and UK safety standards.

Three-axis control with digital multi-standard encoder interface

Dynamic node allocation and plug-in module slot for flexible system expansion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy