B&R 4 kW, 3 Phase, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-844
- Mfr. Part No.:
- 8EI8X8HWT11.0700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,954.83
(exc. VAT)
£4,745.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,954.83 |
*price indicative
- RS Stock No.:
- 682-844
- Mfr. Part No.:
- 8EI8X8HWT11.0700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Current Rating | 8.8A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Current Rating 8.8A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is a three-axis module designed for high-performance motion control, featuring 1 digital multi-standard encoder Interface per axis. It operates on 3x 200 to 480 VAC with 8.8 A outputs and supports dual use. The drive is wall-mounted and comes with a two-row connector set, protective cover, and integrated braking resistor for controlled deceleration. It provides precise control and reliable operation in demanding industrial automation applications.
Integrated braking resistor for safe and efficient deceleration
Two-row connector set and protective cover for convenient installation and protection
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 8.8A Servo Drive, Motion Function
- B&R 4 kW 3 Phase Servo Controller Function
- B&R 4 kW 8.8A Servo Drive, Servo Controller Function
- B&R 5 kW 8.8A Servo Drive, Motion Function
- B&R 5 kW 3 Phase Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function


