B&R 5 kW, 3 Phase, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-449
- Mfr. Part No.:
- 8EI8X8MWS11.0700-1
- Brand:
- B&R
Subtotal (1 unit)*
£2,180.90
(exc. VAT)
£2,617.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,180.90 |
*price indicative
- RS Stock No.:
- 682-449
- Mfr. Part No.:
- 8EI8X8MWS11.0700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Current Rating | 8.8A | |
| Power Rating | 5kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Current Rating 8.8A | ||
Power Rating 5kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is a single-axis unit designed for high-performance motion control. It operates with 3x 200 to 230 VAC and 1x 110 to 230 VAC input voltages, delivering 8.8 A output for precise and reliable operation. The drive features 1 digital multi-standard encoder Interface per axis, dual-use functionality, wall mounting, a two-row connector set, protective cover, and an integrated braking resistor for safe and controlled deceleration. It is Ideal for demanding industrial automation applications.
Single-axis servo drive with integrated braking resistor for safe deceleration
Wall-mounted design with two-row connector set for easy installation and protection


