B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-314
- Mfr. Part No.:
- 8EI8X8MWS10.0300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,130.91
(exc. VAT)
£2,557.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,130.91 |
*price indicative
- RS Stock No.:
- 682-314
- Mfr. Part No.:
- 8EI8X8MWS10.0300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for precision motion control, facilitating significant enhancements in automation tasks. This versatile drive supports various configurations, accommodating both digital multi-encoder interfaces and flexible plug-in modules for tailored performance. Designed to operate within demanding environments, it offers a robust power conversion capability, enabling seamless operations across a range of voltage inputs. Furthermore, the integrated line filter minimises electrical noise, ensuring compliance with stringent standards while safeguarding the longevity of the drive.
Configurable digital multi-encoder Interface for diverse application requirements
Supports multiple plug-in modules, increasing the drive's versatility and adaptability
Robust power handling with a maximum installed load of 5 kVA for high-performance demands
Energy-efficient design meeting regulatory standards, reducing operational costs
Integrated line filter enhances electrical performance and compliance
Compact dimensions allow for easy installation in space-constrained settings
Advanced protective measures such as overload and short circuit protection ensure reliable operation


