B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,180.90

(exc. VAT)

£2,617.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,180.90

*price indicative

RS Stock No.:
682-319
Mfr. Part No.:
8EI8X8MWS10.0700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

8.8A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered for optimal performance, integrating seamlessly into modern industrial applications. Designed with a single digital multi-standard encoder Interface per Axis and dual voltage input options (110-230 VAC, 200-230 VAC), it delivers reliable power. The device is capable of handling up to 5 kVA, ensuring efficient operation even under demanding conditions. Its Compact form factor, wall-mounting capability, and robust design ensure it can be deployed efficiently in various settings, catering to industries seeking precision and high performance in automation. This servo drive stands out with optional connectivity for various plug-in modules, enhancing customisation and adaptability.

1 digital multi-standard encoder Interface per Axis enhances flexibility

Supports dual voltage inputs to adapt to different electrical systems

Maximises output power with up to 5 kVA which ensuring strong performance under load

Compact design facilitates wall mounting, saving valuable floor space

Compatible with numerous optional accessories for expanded functionality

Provides overload and short-circuit protection for operational safety

Features precise control with a maximum output frequency of 598 Hz

Designed to operate efficiently in environments ranging from -25°C to 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy