B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,773.34

(exc. VAT)

£3,328.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,773.34

*price indicative

RS Stock No.:
682-716
Mfr. Part No.:
8EI4X5HCD10.0300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

480V ac

Output Voltage

11.45V

Current Rating

4.5A

Power Rating

4kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

264.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive is designed for precise dual-axis motion control, featuring 1 digital multi-standard encoder Interface per axis. It operates on 3x 200-480 VAC with 2x 4.5 A outputs and supports AS configuration. The drive includes dynamic node allocation (DNA) and has 1 slot for plug-in modules, allowing flexible system expansion. It can be mounted on a cold plate or using pass-through mounting and is CE and UKCA certified, ensuring compliance with European and UK safety standards.

Supports dual-axis control with digital multi-standard encoder interface

Includes dynamic node allocation and plug-in module slot for flexible configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy