B&R 2.91 kW, 24V dc, 3 Phase, 1.9A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-495
- Mfr. Part No.:
- 8BVI0014HWDS.000-4
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,437.23
(exc. VAT)
£2,924.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,437.23 |
*price indicative
- RS Stock No.:
- 682-495
- Mfr. Part No.:
- 8BVI0014HWDS.000-4
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.9A | |
| Power Rating | 2.91kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 1.9A | ||
Power Rating 2.91kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti inverter module designed to elevate safety and control within automation environments. This innovative product features modular expandability and network-based safety technology, enabling dynamic performance tailored to decentralised applications requiring intensive computational tasks. The unit stands out for its Compact design and ease of implementation, ensuring straightforward integration with transparent control and status indications, making it suitable for various industrial settings where efficiency and reliability are paramount.
Modular expansion capabilities through virtual wiring enhance versatility
Immediate triggering of safety functions ensures Rapid response in critical situations
Compact design optimises space utilisation in industrial setups
Includes complete safety functionalities, even for 2-axis modules
Supports decentralised control, Ideal for computationally intensive applications
CE and UKCA certified for compliance with safety standards
Is equipped with multiple encoder interfaces for precise motion control
Related links
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function


