B&R 2.91 kW, 24V dc, 3 Phase, 1.9A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 682-489
- Mfr. Part No.:
- 8BVI0014HCDS.000-4
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,425.66
(exc. VAT)
£2,910.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,425.66 |
*price indicative
- RS Stock No.:
- 682-489
- Mfr. Part No.:
- 8BVI0014HCDS.000-4
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 1.9A | |
| Power Rating | 2.91kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 1.9A | ||
Power Rating 2.91kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti SafeMOTION EnDat 2.2 Gen2 inverter module designed for high-performance motion control in demanding environments. It features a Compact design and offers modular expandability through virtual wiring, enabling immediate triggering of safety functions with short cycle times. The inverter is optimised for applications requiring decentralised, computationally intensive open-loop and closed-loop control, providing full safety functionality even in dual-axis configurations. This innovative solution enhances overall system efficiency while maintaining rigorous safety standards.
Modular expandability allows for versatile setups and easy adjustments
Immediate triggering of safety functions ensures Rapid response times
Compact design facilitates integration into space-constrained environments
Complete safety functionality even in two-axis configurations enhances reliability
Optimised for decentralised control systems, meeting complex computational needs
Easy implementation with transparent control and status information simplifies operations
Supports industry-standard communication protocols for seamless integration
Related links
- B&R 2.91 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function


