B&R 11.2 kW, 24V dc, 3 Phase, 15.1A Inverter Module, Motion, Speed Controller Function

Subtotal (1 unit)*

£2,267.86

(exc. VAT)

£2,721.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,267.86

*price indicative

RS Stock No.:
681-092
Mfr. Part No.:
8BVI0110HCSS.000-4
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion, Speed Controller

Output Voltage

25V dc

Supply Voltage

24V dc

Current Rating

15.1A

Power Rating

11.2kW

Overall Length

317mm

Overall Width

53mm

Overall Depth

212mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Series

ACOPOSmulti

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R Inverter module designed for Advanced motion control applications. Incorporating network-based safety technology, it allows for seamless implementation in environments that demand high computational capacity for both open-loop and closed-loop control. The module's Compact design ensures easy integration into various setups, enhancing system performance with its quick response and modular expandability features. This inverter is specifically optimised to meet the needs of decentralized control applications, providing enhanced safety through immediate activation of safety functions, making it an Ideal choice for modern automation systems.

Offers high flexibility with modular expandability through virtual wiring

Delivers immediate triggering of safety functions which ensuring Rapid response times

Designed for easy implementation, with transparent control and status information

Compatible with a variety of optional accessories to enhance functionality

Equipped with multiple encoder interfaces, accommodating diverse connection needs

Recognised for its certification, meeting rigorous safety standards including openSAFETY and UL

Features a Compact design that simplifies installation and maintenance efforts

Provides extensive diagnostic capabilities via LED status indicators for real-time monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy