B&R 11.2 kW, 24V dc, 3 Phase, 15.1A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-098
- Mfr. Part No.:
- 8BVI0110HWSS.000-4
- Brand:
- B&R
Subtotal (1 unit)*
£2,281.21
(exc. VAT)
£2,737.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,281.21 |
*price indicative
- RS Stock No.:
- 681-098
- Mfr. Part No.:
- 8BVI0110HWSS.000-4
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 15.1A | |
| Power Rating | 11.2kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 15.1A | ||
Power Rating 11.2kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti3 SafeMOTION inverter module designed for modular safety applications with exceptional performance. This Compact unit integrates Advanced network-based safety technology to ensure immediate activation of safety functions, enhancing operational reliability. It features a robust and versatile design, optimised for applications that require decentralised and computationally intensive control requirements. The module is compatible with Automation Studio software, providing extensive support for various configurations and installations, ensuring seamless integration into your automation systems.
Modular design allows for easy expandability through virtual wiring
Equipped with two slots for additional plug-in modules, enabling future upgrades
Short cycle times ensure immediate triggering of safety functions
Provides transparent control and status information that simplifies implementation
Compact design suitable for wall mounting optimises use of space
Supports high-performance applications with a continuous power consumption of 11.2 kW
Includes integrated overload and short-circuit protection to ensure reliable operation
Related links
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function


