B&R 1.46 kW, 24V dc, 3 Phase, 1.9A Inverter Module, Motion, Speed Controller Function

Subtotal (1 unit)*

£1,568.25

(exc. VAT)

£1,881.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,568.25

*price indicative

RS Stock No.:
682-498
Mfr. Part No.:
8BVI0014HWSS.000-4
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Inverter Module

Control Function

Motion, Speed Controller

Output Voltage

25V dc

Supply Voltage

24V dc

Current Rating

1.9A

Power Rating

1.46kW

Overall Length

317mm

Overall Width

53mm

Overall Depth

263mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL

Series

ACOPOSmulti

COO (Country of Origin):
AT
The B&R ACOPOSmulti3 SafeMOTION EnDat 2.2 inverter module designed for applications requiring decentralised control with Advanced safety features. Its modular expandability allows for seamless integration with various automation components, enhancing compatibility across diverse industrial environments. Notably, this device ensures Rapid activation of safety functions while offering straightforward implementation and real-time control, thereby supporting optimal performance in motion control tasks. The Compact design further facilitates efficient space management and installation ease, making it an Ideal choice for contemporary automation solutions.

Includes Advanced safety technology to facilitate network-based operations

Modular design enhances expandability via virtual wiring for versatile configurations

Immediate activation of safety functions ensures high responsiveness in applications

Transparent control and status information support simple implementation and monitoring

Optimised for decentralised applications, beneficial for both open-loop and closed-loop systems

Compatible with Automation Studio 4.6.1.x or later and mapp Safety Technology Package 5.24.0 or later

Supports a maximum operating temperature of 55°C, achieving reliable performance under various conditions

Offers comprehensive overload and short-circuit protection to enhance system safety and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy