B&R 32.5 kW, 24V dc, 3 Phase, 44A Inverter Module, Motion, Speed Controller Function

Subtotal (1 unit)*

£4,013.12

(exc. VAT)

£4,815.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,013.12

*price indicative

RS Stock No.:
681-647
Mfr. Part No.:
8BVI0440HWSS.000-4
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Inverter Module

Control Function

Motion, Speed Controller

Supply Voltage

24V dc

Output Voltage

25V dc

Current Rating

44A

Power Rating

32.5kW

Overall Length

317mm

Overall Width

106.5mm

Overall Depth

263mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL

Series

ACOPOSmulti

COO (Country of Origin):
AT
The B&R innovative safe inverter module designed for motion control applications that demand high reliability and safety. This cutting-edge device integrates Advanced safety technology, ensuring immediate activation of safety functions due to its Rapid cycle times. With modular expandability through virtual wiring, it provides a flexible solution to meet the needs of decentralized and computationally intensive control requirements. The Compact design enhances ease of installation, making it a suitable choice for modern automation systems.

Modular design allows for tailored configurations to meet specific application needs

Short cycle times enable immediate triggering of safety functions for enhanced operational safety

Transparent control and status information aid in straightforward implementation

Compact form factor facilitates easy integration into existing systems

Supports dual channel operation for Advanced processing capabilities

Certified for functional safety which ensuring compliance with openSAFETY standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy