B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,580.49

(exc. VAT)

£5,496.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,580.49

*price indicative

RS Stock No.:
682-160
Mfr. Part No.:
8EI034HWS10.P200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

34A

Power Rating

26.4kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered for superior performance in dynamic applications, providing a reliable solution for machine control. Designed with an integrated digital multi-standard encoder interface, this drive accommodates various configurations for precise motion control. With robust mains input compatibility ranging from 200 to 480 VAC, it ensures versatility in diverse operational settings. The ACOPOS P3 supports dynamic node allocation, enriching system scalability while maintaining efficiency. Its Compact yet robust design makes it suitable for wall mounting, ensuring it fits seamlessly into any industrial environment.

Dynamic node allocation (DNA) simplifies system design and enhances scalability

Compliant with CE and UKCA standards which ensuring safety and reliability

Operating voltage range of 3x 200 VAC to 480 VAC supports a wide range of applications

Incorporates an integrated line filter conforming to EN 61800-3, mitigating electromagnetic interference

Peak power output of 35 kW allows for high-performance applications

Temperature operation range between -25°C to 55°C ensures reliability in various environments

Compatible with multiple plug-in modules, offering extensive customisation options

High braking power capabilities ensure Rapid deceleration for improved machine safety

Compact dimensions and wall mounting capability enhance space efficiency in installations

Extensive electrical isolation for increased safety in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy