B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-155
- Mfr. Part No.:
- 8EI034HWS10.K300-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,587.82
(exc. VAT)
£5,505.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,587.82 |
*price indicative
- RS Stock No.:
- 682-155
- Mfr. Part No.:
- 8EI034HWS10.K300-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for optimal performance in demanding applications, delivering efficient control for motor systems. This versatile drive supports a wide mains input voltage range from 200 to 480 VAC, allowing integration into various configurations while providing reliable dynamic node allocation. Designed for wall mounting, it features a digital multi-standard encoder interface, and its Compact dimensions ensure space-saving installation without compromising on functionality. With an installed load capacity of 26.4 kVA and comprehensive protection measures, this servo drive is tailored for robust industrial environments, facilitating smooth operation in complex machinery.
Dynamic node allocation (DNA) ensures efficient network management
Supports 1 slot for plug-in modules which enhancing versatility
Wide mains input voltage range of 200 to 480 VAC accommodates diverse power supplies
Integrated line filter mitigates disturbances, complying with EN 61800-3 standards
Flexible wiring options with cross sections from 0.75 to 16 mm² for Terminal connections
Peak power output of 35 kW facilitates high-demand applications
Temperature control with various switching frequency options optimises motor performance
Compact design with dimensions of 133 mm width, 374 mm height, and 258.5 mm depth maximises installation flexibility
Environmental protection rated at IP20, suitable for industrial settings
Comprehensive overload and short-circuit protection ensures device safety and longevity
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- Bosch Sds Drill Bits


