B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,138.56

(exc. VAT)

£2,566.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,138.56

*price indicative

RS Stock No.:
681-172
Mfr. Part No.:
8EI4X5HWS10.K300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive that excels in high-performance motion control tasks. Designed to provide flexibility in automation systems, this drive supports a range of digital multi-encoder interfaces, making it Ideal for diverse applications. With exceptional power handling capabilities, it operates across a voltage range of 200 to 480 VAC, allowing integration into various industrial environments. Its Compact design, combined with effective thermal management, ensures optimal performance even under demanding conditions. The drive is also built with multiple safety features, ensuring reliable operation and enhanced control.

Compatible with a wide range of B&R’s plug-in modules which enhancing configurability

Offers a maximum continuous power of 5 kVA which ensuring robust operation for complex applications

Supports encoder connections with a maximum cable length of 75 m for extended flexibility

Includes built-in overload and short-circuit protection which enhancing system safety

Achieves a maximum line length of 3 m for power connections, simplifying installation

Designed for ambient conditions with operational temperatures ranging from -25°C to 55°C

Features essential certifications, including CE and UL, guaranteeing compliance with industry standards

Provides flexible Terminal connections for various wire sizes, streamlining installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy