B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,151.91

(exc. VAT)

£2,582.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,151.91

*price indicative

RS Stock No.:
681-028
Mfr. Part No.:
8EI4X5MWS10.P200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R acopos p3 servo drive delivers Advanced motion control tailored for modern industrial applications. With its robust design, this unit integrates seamlessly with digital multi-standard encoders, supporting both flexible and fine-stranded connection wiring. It is optimised for direct mains input ranging from 110 to 230 VAC, providing versatility for various network configurations. The drive's user-friendly features, such as compatible plug-in modules and a comprehensive set of optional accessories, enable customisation for diverse operational demands. This device ensures high efficiency and performance, making it Ideal for manufacturers seeking reliable automation solutions.

Compatible with one plug-in module for enhanced functionality

Supports TN-S and TN-C-S network configurations for flexible wiring options

Features overvoltage category III and degree of protection IP20 which ensuring reliable operation in various environments

Maximum inrush current is limited to 22 A, protecting the device during start-up

Designed for Compact integration with a width of only 66 mm, making it suitable for space-constrained setups

Utilises an Advanced energy efficiency classification, promoting sustainability in operations

Equipped with extensive certifications including CE and UL which ensuring compliance with international standards

Supports a 24 VDC power supply with adjustable voltage inputs, facilitating adaptation to different configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy