B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-701
- Mfr. Part No.:
- 8EI4X5HWS10.P200-1
- Brand:
- B&R
Subtotal (1 unit)*
£2,151.91
(exc. VAT)
£2,582.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,151.91 |
*price indicative
- RS Stock No.:
- 681-701
- Mfr. Part No.:
- 8EI4X5HWS10.P200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to deliver high-performance control in industrial motion applications. This versatile drive supports up to one plug-in module and is compliant with key international standards, ensuring safety and reliAbility across diverse operational environments. With its robust mains connection capAbility ranging from 200 to 480 VAC and the Ability to manage a 5 kVA load, this servo drive provides exceptional power handling. Additionally, it features a comprehensive range of protection mechanisms against overload and short circuits, making it Ideal for rigorous manufacturing processes. The user-friendly Interface and Advanced functionality simplify integration within existing systems.
Supports CE and UL certifications which ensuring compliance with global safety standards
Operates efficiently within a mains input voltage range of 200 to 480 VAC, accommodating various industrial needs
Includes an integrated line filter to optimise performance with minimal interference
Features overload protection to safeguard against excessive current conditions
Allows for flexible Terminal connection with cross-sections up to 4 mm², facilitating diverse wiring options
Enables configurations for maximum line length of 3 m for the DC bus, providing flexibility in installation
Compatible with Advanced motion control systems which enhancing precision in robotic and automation applications
Ideal for applications requiring up to 1 x 2 kW continuous power per motor connection which ensuring robust operation
Equipped with provisions for efficient heat dissipation, promoting longevity and reliability in operation


