B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,171.58

(exc. VAT)

£5,005.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,171.58

*price indicative

RS Stock No.:
682-838
Mfr. Part No.:
8EI8X8HWT10.P200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-axis servo drive module accommodates digital multi-standard encoders per axis, enabling seamless integration in automation environments. Designed for wall mounting, it supports a range of voltage inputs, ensuring adaptability to various operational settings. With a maximum continuous power of 10 kVA and a robust inrush current capacity, this product promises enhanced efficiency and reliability in demanding industrial applications.

Integrated Interface for digital multi-encoders to Streamline connectivity

Supports voltage ranges from 200 to 480 VAC for versatile application use

Maximum continuous power capacity of 10 kVA enhances operational efficiency

Compact design facilitates easy installation in space-constrained areas

Overload and short-circuit protection ensures operational safety and reliability

Supports environment adaptability with certified compliance to CE and UL standards

Optimised cooling requirements cater to high-performance conditions

Seamless compatibility with a variety of plug-in modules for tailored functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy