B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,233.14

(exc. VAT)

£5,079.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,233.14

*price indicative

RS Stock No.:
682-831
Mfr. Part No.:
8EI8X8HWT10.M701-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for sophisticated motion control applications. This drive can seamlessly integrate into various automation systems, offering exceptional reliAbility and versatility across industrial environments. Its robust design supports up to three axes with the Ability to manage digital multi-encoder interfaces. Engineered to enhance operational efficiency, this servo drive facilitates precise control, making it Ideal for applications that require accurate motion capabilities in demanding conditions.

Supports up to three axes for versatile motion control

Equipped with digital multi-encoder interfaces for precise feedback

Compact design for easy wall mounting, optimising space

Integrated line filter to ensure compliance with relevant standards

Supports both TN-S and TN-C-S network configurations for flexibility

Designed for reliable operation in temperatures ranging from -25°C to 55°C

Connector options for easy integration with existing systems

Safety features include overload and short-circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy