B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,459.21

(exc. VAT)

£2,951.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,459.21

*price indicative

RS Stock No.:
681-591
Mfr. Part No.:
8EI8X8HWS10.M701-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive tailored for precise motion control. Designed for wall mounting, it accommodates one digital multi-standard encoder Interface per axis, supporting voltage configurations between 200 to 480 VAC. This versatile drive maximizes efficiency with an installed load of up to 10 kVA and a Peak power output of 10 kW. Its capability for configuring multiple encoder types and integration with the mapp Motion software suite ensures seamless operation across various applications, making it an Ideal choice for automation solutions.

Wall mounting design allows for space-efficient installation

Supports a three-phase voltage range of 200 to 480 VAC for versatile applications

Equipped with a digital multi-encoder Interface for optimum flexibility in motion control

Peak power output of 10 kW enables reliable performance during demanding tasks

Configurable encoder interfaces enhance compatibility with various encoder types

Integrated diagnostics and status LED indicators facilitate troubleshooting and maintenance

Designed to operate under a variety of environmental conditions with a temperature range of -25°C to 55°C

Compliance with international safety standards, including CE and UL, ensures reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy