B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-149
- Mfr. Part No.:
- 8EI034HWS10.A000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,499.89
(exc. VAT)
£5,399.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,499.89 |
*price indicative
- RS Stock No.:
- 682-149
- Mfr. Part No.:
- 8EI034HWS10.A000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers Advanced control for dynamic applications requiring high performance and precision. This device operates effectively within a wide input voltage range of 200 to 480 VAC, making it adaptable to various system configurations. It integrates multiple features, including a digital multi-standard encoder interface, which ensures seamless connectivity for motor control. With a robust design focused on energy efficiency, the ACOPOS P3 validates its status as an industry leader by providing certified operational safety through CE, UKCA, and UL approvals. Built for versatility, this servo drive presents an impressively Compact profile while maintaining outstanding performance levels, making it Ideal for complex motion control systems in modern automation environments.
Dynamic node allocation (DNA) facilitates effortless integration into existing setups
One slot for plug-in modules allows for expansion and customisation according to specific operational needs
Integrated line filter per EN 61800-3 ensures compliance with electrical safety regulations
Power conversion equipment with maximised continuous power output perfect for demanding applications
Exceptional overload and short-circuit protection enhance system reliability and safety
Versatile motor connection capabilities support a wide range of configurations
High-quality construction guarantees durability and longevity in diverse operating conditions
Includes a variety of Terminal connections for flexible wiring options and ease of installation
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- 1tb Sd Cards
- Bench Storage Cabinets


