B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 681-402
- Mfr. Part No.:
- 8EI044HWS10.A000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,984.86
(exc. VAT)
£5,981.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,984.86 |
*price indicative
- RS Stock No.:
- 681-402
- Mfr. Part No.:
- 8EI044HWS10.A000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance operational efficiency in complex automation tasks. With its robust design, this module supports dynamic node allocation and accommodates one plug-in module, making it versatile for various configurations. The drive operates within a wide voltage range of 200 VAC to 480 VAC, ensuring compatibility with diverse industrial power systems. Its seamless integration and high-performance capabilities cater to demanding applications, offering a reliable solution for optimised motion control in modern automation environments.
Supports dynamic node allocation (DNA) for flexible network configurations
Features a single slot for plug-in modules to enhance functionality
Complies with CE, UKCA, and UL certifications for quality assurance
Operates efficiently across mains input voltages from 200 VAC to 480 VAC
Maximises continuous power with an 18 kW capacity for demanding tasks
Offers extensive Terminal connection options for various wire sizes
Includes integrated line filters to meet EN 61800-3 standards
Designed for easy installation with dimensions that accommodate standard mounting practices
Provides essential protective measures including overload and short-circuit protection
Ensures reliable performance at different ambient temperatures, ranging from -25°C to 55°C
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- Blue Splice Connectors
- Car Microfibre Cloths


