B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-040
- Mfr. Part No.:
- 8EI8X8HWS10.A000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,365.08
(exc. VAT)
£2,838.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,365.08 |
*price indicative
- RS Stock No.:
- 681-040
- Mfr. Part No.:
- 8EI8X8HWS10.A000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for flexibility and precision in motion control applications. It operates efficiently within a voltage range of 200 to 480 VAC, delivering up to 10 kVA of installed load. This servo drive features a Compact design suitable for wall mounting, making it Ideal for space-constrained environments. With its digital multi-encoder interface, the drive enables seamless connectivity for enhanced operational capabilities. The integrated line filter ensures compliance with EN 61800-3 standards, while its robust design accommodates various installation elevations, making it suitable for diverse industrial applications.
Compatible with TN-S and IT network configurations for versatile installation
Maximises performance with a continuous power of 4 kW per motor connection
Supports multiple encoder types for maximum adaptability in motion systems
Features overload and short-circuit protection to enhance operational safety
Offers a wide temperature operation range from -25°C to 55°C for harsh environments
Provides high insulation stress with an output frequency of up to 598 Hz
Simple integration with display modules for real-time monitoring
Compact dimensions facilitate easy installation in limited spaces
Integrates seamlessly with B&R's mapp Motion software for efficient motion control


