B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,426.64

(exc. VAT)

£2,911.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,426.64

*price indicative

RS Stock No.:
681-454
Mfr. Part No.:
8EI8X8HWS10.M500-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for optimal performance in industrial automation applications. This high-efficiency unit operates with a power conversion capacity of up to 10 kVA, accommodating three-phase mains input voltage ranging from 200 VAC to 480 VAC. With integrated line filters meeting EN 61800-3 standards, it ensures compliance with noise and emission regulations. Its robust design supports a maximum continuous current of 8.8 A, making it suitable for various applications. Whether for precise motor control or complex motion tasks, this servo drive excels in delivering reliable and efficient operation, ensuring seamless integration into your automation system.

Operates with scalability in mind, offering slots for plug-in modules which enhancing functional versatility

Supports a mains voltage range of 200 to 480 VAC, allowing adaptability to different power environments

Maximum inrush current capability of 45 A ensures reliability during start-up sequences

Incorporates integrated line filter as per EN 61800-3, enabling compliance with stringent electrical standards

Features a robust braking resistor with both internal and external options for enhanced safety and control

Utilises a digital multi-encoder interface, enabling compatibility with various encoder types for versatile feedback options

Offers flexibility in wire connection sizes, supporting flexible and fine-stranded wires with a cross section up to 4 mm²

Designed for harsh environments, boasting an operating temperature range from -25°C to 55°C which ensuring robustness across various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy