B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,415.07

(exc. VAT)

£2,898.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,415.07

*price indicative

RS Stock No.:
681-052
Mfr. Part No.:
8EI8X8HWS10.K400-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise control in a variety of automation applications. It supports a wide mains input voltage range from 200 VAC to 480 VAC, accommodating diverse operational environments. Capable of connecting a single motor, the drive ensures optimal performance with a continuous power output of 4 kW and built-in overload protection. User-friendly interfaces and a robust construction make it suitable for demanding industrial settings, delivering reliability and efficiency while optimising motor performance. This drive is Ideal for businesses seeking to enhance their motion control solutions with cutting-edge technology.

Offers a robust design for reliable operation in challenging environments

Supports flexible mains input voltage from 200 VAC to 480 VAC

Enables precise motor control with an output power of 4 kW

Integrates safety features including overload and short-circuit protection

Compatible with various plug-in modules for enhanced functionality

Designed for easy installation and maintenance, improving uptime

Provides clear status indicators for real-time monitoring

Utilises a high-grade shielding mechanism to minimise electromagnetic interference

Features extensive certifications, including CE and UL which ensuring regulatory compliance

Optimised for energy efficiency to reduce operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy