B&R 1 kW Servo Drive, 230V ac, 3 Phase, 2.2A, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,740.13

(exc. VAT)

£3,288.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,740.13

*price indicative

RS Stock No.:
681-991
Mfr. Part No.:
8EI2X2MWDS0.0600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Supply Voltage

230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

1kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 2-axis module streamlines precision motion control for dynamic applications. Designed for flexibility, this innovative servo drive accommodates two axes while enhancing operational efficiency in various setups. Its impressive power capabilities, including a mains input voltage range of 110-230 VAC, ensure adaptability across a wide range of environments. Incorporating Advanced SafeMOTION functionality, the module prioritises safety alongside outstanding performance, making it a key player in automated systems and machinery. With an array of compatible plug-in modules, the ACOPOS P3 is a versatile solution suited for diverse operational needs.

1 Order number: 8EI2X2MWDS0.0600-1 for streamlined identification

Intuitive plug-in modules enhance configuration flexibility

SafeMOTION functionality ensures reliable safety in operations

Compact dimensions enable effective use of installation space

Integrated line filters ensure compliance with EN 61800-3, improving system reliability

Multiple communications protocols support varied integration scenarios

Optimised for both vertical and horizontal setups for versatile applications

Easily accessible terminals facilitate straightforward wiring and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy