B&R 2 kW, 480V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,321.50

(exc. VAT)

£3,985.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,321.50

*price indicative

RS Stock No.:
682-588
Mfr. Part No.:
8EI2X2HWDS0.Q600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

2kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for precision control in Advanced motion systems. It features a wide input voltage range of 3x 200 VAC to 480 VAC, offering exceptional adaptability for various applications. Engineered for robust performance, this drive incorporates integrated line filtering per EN 61800-3 category C3 and is certified with CE and cULus approvals. The drive’s Compact design, with dimensions of 66 mm in width, 374 mm in height, and a depth of 258.5 mm, ensures efficient installation, while its maximum power output of 7 kW and dual motor connections support seamless multi-axis configurations, making it the Ideal choice for demanding automation tasks.

Max power output of 7 kW, allowing for high-performance applications

Supports input voltages from 3x 200 to 480 VAC, providing versatile installation options

Integrated line filter enhances compliance with EM standards which ensuring a cleaner operation

Compact design optimises space within control cabinets or machine enclosures

Dual motor connections enable complex multi-axis motion control easily

Certified by CE and cULus, assuring quality and safety in industrial settings

Temperature range suitable for diverse operational environments (-25°C to 55°C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy