B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,542.97

(exc. VAT)

£4,251.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,542.97

*price indicative

RS Stock No.:
681-569
Mfr. Part No.:
8EI4X5HWDS0.Q600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

2.2A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered to deliver unparalleled performance in motion control applications. With its cutting-edge power conversion capabilities, this unit supports a wide input voltage range of 3x 200-480 VAC, ensuring compatibility with diverse operational requirements. Designed for high-load scenarios, the servo drive boasts a maximum output power of 5 kVA, backed by robust protection features including overload and short-circuit safeguards. This solution is Ideal for industrial applications demanding precision and reliability, making it an essential component for modern automation systems.

Operates across a voltage range of 3x 200-480 VAC, accommodating various system configurations

Delivers a Peak power output of 5 kVA for high-demand applications

Integrated overload and short-circuit protection ensure long-term reliability and safety

Supports modular plug-in architecture for versatile configurations and easy upgrades

Built for seamless integration with motion systems which enhancing operational efficiency

High-quality design certified for CE and UL which ensuring compliance with industry standards

Temperature ranges of operation support a wide array of environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy