B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,856.24

(exc. VAT)

£3,427.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,856.24

*price indicative

RS Stock No.:
682-455
Mfr. Part No.:
8EI8X8MWSS0.Q600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise motion control in demanding applications. Delivers robust performance with 1x 110-230 VAC or 3x 200-230 VAC input, boasting a maximum installed load of 5 kVA. This drive is equipped to handle up to 8.8 A and supports SafeMOTION for enhanced safety in automated environments. Additionally, it features a user-friendly design with an optional display module, ensuring easy integration and operation within various motion systems.

Supports a wide input voltage range for versatile applications

Integrated SafeMOTION technology enhances operational safety

Single slot for plug-in modules allows for customisation and expansion

High performance with a maximum output frequency of 598 Hz

Robust overload and short circuit protection ensure device longevity

Flexible connection options for both power and encoder interfaces Streamline installation

Compact dimensions facilitate space-saving installations in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy