B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,248.45

(exc. VAT)

£5,098.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,248.45

*price indicative

RS Stock No.:
681-478
Mfr. Part No.:
8EI8X8MWTS0.0501-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R Servo drive engineered for precision in motion control applications. This Advanced drive supports a variety of configurations, including simultaneous control of three-axis modules, making it an Ideal choice for complex machinery requiring coordinated movement. The product designed with integrated safe motion capabilities, ensuring compliance with stringent safety standards while delivering high performance. With a versatile design that accommodates plug-in modules, the drive simplifies system expansion and maintenance, offering users both flexibility and reliability in demanding environments.

Supports 3-axis control for intricate motion tasks

Integrated SafeMOTION features for enhanced operational safety

Flexible plug-in module architecture allows for tailored system configurations

Compact dimensions ensure easy integration into existing setups

User-friendly configuration aids swift installation and setup

Wide mains input voltage range accommodates diverse applications

Robust construction suited for challenging industrial environments

Real-time communication capabilities ensure synchronous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy