B&R, 200V, 480 V, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,199.53

(exc. VAT)

£3,839.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,199.53

*price indicative

RS Stock No.:
681-433
Mfr. Part No.:
8EI4X5HWDS0.P300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

2.2A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for Advanced automation applications, featuring unparalleled performance and reliability. This robust device operates within a mains input voltage range of 3x 200 VAC to 480 VAC, providing maximum flexibility for various industrial environments. It comes with integrated line filtering as per EN 61800-3, ensuring compliance in demanding conditions. The drive supports multi-axis control, enabling precise motion management for up to two axes simultaneously, making it Ideal for complex machinery setups. With its sleek design and high adaptability, this servo drive streamlines operations while offering enhanced efficiency to your automation processes.

Operates with a mains input voltage of 3x 200 to 480 VAC which ensuring compatibility with diverse power supplies

Maximises energy efficiency with an average load capability of up to 5 kVA

Integrates seamlessly with the SafeMOTION system for improved safety in multi-axis applications

Includes up to 2 kW continuous power, perfect for demanding automated workflows

Features an extensive range of Terminal connections for easy integration with sensors and other devices

Supports a variety of plug-in modules for enhanced functionality and customisation

Certified for CE, UL/cULus, and EAC, assuring compliance with international standards

Designed for easy installation with dimensions that facilitate space-saving in control cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy