B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-008
- Mfr. Part No.:
- 8EI2X2HWTS0.0000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,311.73
(exc. VAT)
£3,974.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,311.73 |
*price indicative
- RS Stock No.:
- 681-008
- Mfr. Part No.:
- 8EI2X2HWTS0.0000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to meet Advanced motion control applications. With a mains input voltage range of 200 to 480 VAC, it delivers impressive performance while supporting one plug-in module. This Compact unit combines flexibility and ease of integration, making it suitable for various systems within the automation sector. The drive supports continuous power outputs up to 2.5 kVA and can effectively manage inrush currents of up to 45 A, ensuring reliable operation even under demanding conditions. The devices sophisticated design includes essential certifications, emphasising its compliance with international safety standards.
Supports various network configurations, including TN-S and TN-C-S with grounded neutral
Integrated line filter options enhance electromagnetic compatibility
Continuous current capacity of 2.2 A per motor connection allows for efficient motor control
Features three-phase power connection for stable and scalable operation
Equipped with overload protection for increased reliability
Compact size facilitates easier mounting and integration in tight spaces
Compatible with a range of plug-in modules enabling customisation based on operational needs
Maximal ambient temperature of 55°C ensures functionality in demanding environments
Wide support for Terminal connection cross sections to accommodate diverse wiring needs
Related links
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V ac 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Blind Steel Rivets
- Ceiling Emergency Lighting
- RS PRO 5L PP Narrow Neck Carboy Bottle


