B&R 1.5 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-710
- Mfr. Part No.:
- 8EI2X2MWTS0.0700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,428.81
(exc. VAT)
£4,114.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,428.81 |
*price indicative
- RS Stock No.:
- 682-710
- Mfr. Part No.:
- 8EI2X2MWTS0.0700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 1.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 1.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to provide exceptional control and performance for 3-axis applications. With a voltage range of 110-230 VAC for single-phase and 200-230 VAC for three-phase connections, this drive supports SafeMOTION technology, ensuring enhanced safety and reliability in motion systems. Its Compact design allows for wall mounting, and the integration capabilities for various plug-in modules offer flexibility for diverse automation needs. Coupled with robust certifications, including CE and UL, this servo drive meets rigorous international safety and performance standards, making it an Ideal choice for demanding industrial environments.
Supports multiple network configurations, including TN-S and TN-C-S
Offers a maximum installed load of 3.75 kVA for efficient energy use
Incorporates SafeMOTION technology for enhanced operational safety
Features integrated line filtering ensuring compliance with EN 61800-3 category C3
Provides extensive Terminal connection options with a cross section ranging from 0.25 to 4 mm² for flexible wiring
Allows for motor connection flexibility with multiple configurations and Peak power output capabilities
Includes a max. output frequency of 598 Hz, allowing high-performance applications
Designed for mixed environments, operational temperatures range from -25°C to 55°C
Facilitates individual module installations for simplified maintenance and upgrades
Complies with various power supply specifications, including UL, CSA, and EAC certifications
Related links
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V ac 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- Ansi Sprockets
- 90mm Dewalt Nails
- Beta Socket Sets


