B&R 1 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-989
- Mfr. Part No.:
- 8EI2X2MWDS0.0400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,707.56
(exc. VAT)
£3,249.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,707.56 |
*price indicative
- RS Stock No.:
- 681-989
- Mfr. Part No.:
- 8EI2X2MWDS0.0400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for high-performance motion control applications. This versatile module supports both AC and DC input voltages, ensuring compatibility with various system designs. Featuring integrated line filters and a robust build, it delivers reliable operation across a wide range of industrial environments. The device is equipped with extensive connectivity options, allowing seamless integration with existing automation frameworks, making it an Ideal choice for modern manufacturing and automation processes. Its Compact design and efficient power management enhance system performance while minimizing footprint, paving the way for energy-efficient setups.
Compact design suitable for wall mounting, optimising space utilisation
Integrated line filter improves compliance with EN 61800-3 C3 standards
Supports diverse mains connection configurations, including TN-S and TN-C-S
Permits a maximum continuous power output of 2.5 kVA which ensuring robust performance
Flexible Terminal connection cross sections accommodate wires from 0.25 to 4 mm²
Standardised certifications for CE, UL cULus and EAC guarantee product reliability
Can handle mains input voltage fluctuations of ±10% which ensuring stability
Peak power output capability of up to 1.25 kW enhances operational capacity
Multiple signal processing features support various encoder interfaces, . greatly enhancing system flexibility
High maximum output frequency of 598 Hz for increased responsiveness in . motion tasks
Related links
- B&R 1 kW 3 Phase Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 3 Phase Servo Controller Function
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge


