B&R 1 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,632.64

(exc. VAT)

£3,159.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,632.64

*price indicative

RS Stock No.:
681-315
Mfr. Part No.:
8EI2X2MWDS0.0000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

230V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

1kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 2-axis module serves as a cutting-edge solution for high-performance motion control applications. This Compact and efficient module is equipped to manage multiple axes with precision, enabling seamless integration into complex automated processes. Its robust design facilitates wall mounting and ensures reliable operation across various industrial environments. Tailored for dynamic systems, the ACOPOS P3 supports Advanced safety features to enhance operational reliability while delivering optimal power management and connectivity options for diverse automation tasks.

Supports SafeMOTION technology for enhanced safety in motion control

Utilises a versatile ACOPOS architecture for seamless integration with existing systems

Compatible with various plug-in modules to extend functionality based on specific application needs

Features maximum flexibility with 2-axis control, allowing for sophisticated automation setups

Meets international certification standards, including CE and UL which ensuring compliance and reliability

Robust thermal performance designed to meet demanding industrial environments with temperature ranges from -25°C to 55°C

Input voltage range of 110-230 VAC makes it adaptable for various power supply configurations

Includes integrated diagnostics via LED status indicators for quick fault identification and resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy