B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,579.13

(exc. VAT)

£4,294.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,579.13

*price indicative

RS Stock No.:
681-848
Mfr. Part No.:
8EI4X5HWT10.K200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 3-axis servo drive engineered for high-performance motion control in demanding environments. Designed for wall mounting, it offers a comprehensive solution for driving multiple axes simultaneously with Advanced functionality. The device accommodates up to three motor connections, supporting voltages from 200 to 480 VAC, ensuring flexible deployment across various industrial applications. Enhanced with an integrated line filter, it delivers exceptional power conversion while adhering to relevant safety standards. This robust unit seamlessly integrates with digital multi-encoder interfaces, allowing for precise control and feedback mechanisms, making it a pivotal component in modern automation systems.

Accommodates up to three axes, providing versatile motion control

Supports a mains input voltage range of 200-480 VAC which enhancing compatibility

Equipped with an integrated line filter for improved operational efficiency

Ensures compliance with CE and UL safety standards, promoting safe usage

Features a Compact design suitable for wall mounting, optimising space in control cabinets

Offers a wide ambient temperature range which ensuring reliability in various conditions

Includes multiple Terminal connections for easy integration and wiring

Facilitates rigorous monitoring and control through digital multi-encoder interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy