B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,397.65

(exc. VAT)

£2,877.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,397.65

*price indicative

RS Stock No.:
681-051
Mfr. Part No.:
8EI8X8HWS10.K200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive delivers exceptional performance in automation solutions, designed for seamless integration within complex industrial systems. It features a digital multi-standard encoder Interface per axis, allowing for precise control and feedback in motion applications. Operating with mains input voltage ranging from 200 to 480 VAC, it supports configurations suitable for various network systems, ensuring flexibility and adaptability in diverse environments. With an installed load capacity of up to 10 kVA, the ACOPOS P3 engineered for heavy-duty applications while maintaining efficiency and reliability.

Supports a broad voltage range of 200 to 480 VAC for versatile installation

Incorporates a digital multi-standard encoder Interface which enhancing control precision

Features a maximum continuous power rating of 10 kW for demanding tasks

Operates efficiently within a temperature range of -25°C to 55°C, suitable for various environments

Capable of handling multiple current configurations, supporting motors with up to 8.8 A

Built with overload and short-circuit protection for enhanced safety

Equipped with a shielded POWERLINK Interface for reliable communication

Complies with CE and UL standards which ensuring safety and regulatory conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy