B&R 1.75 kVA, 200V ac, 480 V ac, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£1,989.87

(exc. VAT)

£2,387.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,989.87

*price indicative

RS Stock No.:
681-689
Mfr. Part No.:
8EI1X6HWSS0.M700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

1.6A

Power Rating

1.75kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise motion control in demanding industrial applications. With a robust power supply range of 3x 200-480 VAC, this Compact drive accommodates a variety of configurations, enabling efficient operation for single-axis control. It supports a range of plug-in options and features Advanced safety functions such as SafeMOTION, ensuring reliable performance while maintaining compliance with international safety standards. The drive’s lightweight design, combined with an integrated line filter, achieves optimal energy efficiency, making it an Ideal choice for modern automation environments aiming for maximised productivity and minimal downtime.

Compact design allows for flexible installation and efficient use of space

Supports flexible integration with a variety of plug-in modules for tailored functionality

Advanced safety features, including SIL 2 and PL d, enhance operational safety

Multiple network configurations provide compatibility with various industrial setups

Max continuous power output of 1.75 kW ensures robust performance under load

Integrated line filter reduces electrical noise which enhancing overall system reliability

Easy-to-use connectors simplify wiring and reduce installation time

Nominal switching frequency of 5 kHz optimises performance for high-speed applications

Complies with CE and UL certifications which ensuring adherence to global safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy