B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-690
- Mfr. Part No.:
- 8EI1X6MWS10.0000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,513.86
(exc. VAT)
£1,816.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,513.86 |
*price indicative
- RS Stock No.:
- 681-690
- Mfr. Part No.:
- 8EI1X6MWS10.0000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is designed for efficient motion control in Compact industrial automation systems. It operates on 1x 110 to 230 VAC or 3x 200 to 230 VAC and delivers 2x 1.6 A on a single axis, providing reliable performance for light-duty applications.
Digital multi-standard encoder Interface per Axis for precise motion feedback
Wall-mounted design suitable for space-constrained industrial setups
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- Coaxial Wire Strippers


