B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Subtotal (1 unit)*

£1,877.67

(exc. VAT)

£2,253.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,877.67

*price indicative

RS Stock No.:
681-437
Mfr. Part No.:
8EI4X5MWS10.0500-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive engineered for precision motion control within demanding automation environments. This robust device integrates seamlessly with multiple plug-in modules and supports both digital and analogue multi-encoder interfaces, catering to diverse application requirements. Designed for wall mounting, it features flexible mains connection options from 110 to 230 VAC, ensuring versatility across different operational setups. With an impressive power capacity and Advanced safety features, this drive is optimised for efficient performance, making it a reliable choice for modern manufacturing processes.

Offers flexibility with one slot for plug-in modules

Supports network configurations, including TN-S and TN-C-S

Integrates a maximum load capacity of 2.5 kVA for demanding applications

Features an inrush current capability of up to 22 A for reliable start-up

Provides dual digital and analogue multi-encoder interfaces for enhanced connectivity

Supports high-grade certifications, including CE and UL cULus E225616

Operates efficiently across a wide temperature range of -25°C to 55°C

Offers easy installation with clear wiring and pinout guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy