Allen Bradley Adapter Adapter for Use with PowerFlex 40
- RS Stock No.:
- 466-8701
- Mfr. Part No.:
- 22B-CCC
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£28.92
(exc. VAT)
£34.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.92 |
*price indicative
- RS Stock No.:
- 466-8701
- Mfr. Part No.:
- 22B-CCC
- Brand:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | PowerFlex 40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With PowerFlex 40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Communications Modules
EtherNet - The 22-COMM-E EtherNet/IP adapter provides an internal EtherNet/IP connection for PowerFlex 40 drives. The adapter allows the drive to be controlled, configured, and data to be collected via an EtherNet/IP network. Web services are also provided and pages can be viewed with standard web browsers. The adapter also supports "Multi-Drive", a unique feature to Allen-Bradley. Multi-Drive allows up to five PowerFlex component class drives to connect to a single node on EtherNet/IP. Benefits include reduced hardware costs and a means to connect PowerFlex 4 drives to EtherNet/IP.
User configurable process display window
TCP/IP configuration (monitor only)
Email notification on fault, fault clear, and/or when the adapter takes its comm or idle fault actions
Monitoring device information, diagnostics and event queue
Direct launching of DriveExplorer or DriveExecutive on user's PC to connect on-line over EtherNet
DeviceNet - The PowerFlex 40 (not the PowerFlex 4) can be integrated with Allen-Bradley PLC Architectures using this optional DeviceNet communications module.
Network - The PowerFlex 70 can be integrated with PLC Architectures using these communications modules which fit neatly inside the PowerFlex 70.
Note
A comms option cover is also needed for EtherNet & DeviceNet modules – choose the cover to match the PowerFlex 40 frame size (B or C).
Related links
- Allen Bradley Adapter Adapter for Use with PowerFlex 40
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 40 Series
- Allen Bradley Adapter Adapter for Use with PowerFlex 750 PowerFlex 70 PowerFlex 700H
- Allen Bradley Adapter Motor Accessory for Use with 193/592-1EF, 193-1EE
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 40 Series
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 40 Series
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 40 Series
- Allen Bradley Communication Module Communication Module for Use with PowerFlex 400 PowerFlex 40
