Allen Bradley Adapter Adapter for Use with PowerFlex 750, PowerFlex 700S, PowerFlex 70, PowerFlex 700, PowerFlex 700H

Subtotal (1 unit)*

£498.10

(exc. VAT)

£597.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£498.10

*price indicative

RS Stock No.:
381-5322
Mfr. Part No.:
20-COMM-D
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Adapter

Product Type

Adapter

For Use With

PowerFlex 750, PowerFlex 700S, PowerFlex 70, PowerFlex 700, PowerFlex 700H

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Allen Bradley Adapter For Use With PowerFlex Series, 19mm Length, 78.5mm Depth - 20-COMM-D


This adapter from Rockwell Automation's Allen Bradley range is an embedded communication tool designed for use with drives in the PowerFlex series. It enables easy control of your drives and also serves as a channel for data collection. Its compact dimensions of 19 (length) and 78.5mm (depth) make it suitable for small spaces. This device's switches let you set a node address and network data rate before powering the drive to eliminate the need for external configuration software. The unit also comes with captive screws that secure it to the drive, so it won't fall off when used with vibrating systems.

• Compatible with DeviceNet and DriveExplorer software for quick and easy interfacing with computers• Light-emitting diode (LED) status indicators show operating conditions for easy troubleshooting• Supplied with grounding wrist strap for protection from electrostatic discharge (ESD)

Standards and Certifications


• ANSI (American National Standards Institute)• BS EN (British Standard European Norm)

What tools do I need to install this adapter?


In order to install this adapter, you'll need a flat screwdriver, a DeviceNet cable, configuration software and a computer with a DeviceNet communications adapter installed.

Communications Modules


EtherNet - The 22-COMM-E EtherNet/IP adapter provides an internal EtherNet/IP connection for PowerFlex 40 drives. The adapter allows the drive to be controlled, configured, and data to be collected via an EtherNet/IP network. Web services are also provided and pages can be viewed with standard web browsers. The adapter also supports "Multi-Drive", a unique feature to Allen-Bradley. Multi-Drive allows up to five PowerFlex component class drives to connect to a single node on EtherNet/IP. Benefits include reduced hardware costs and a means to connect PowerFlex 4 drives to EtherNet/IP.

User configurable process display window

TCP/IP configuration (monitor only)

Email notification on fault, fault clear, and/or when the adapter takes its comm or idle fault actions

Monitoring device information, diagnostics and event queue

Direct launching of DriveExplorer or DriveExecutive on user's PC to connect on-line over EtherNet

DeviceNet - The PowerFlex 40 (not the PowerFlex 4) can be integrated with Allen-Bradley PLC Architectures using this optional DeviceNet communications module.

Network - The PowerFlex 70 can be integrated with PLC Architectures using these communications modules which fit neatly inside the PowerFlex 70.

Note

A comms option cover is also needed for EtherNet & DeviceNet modules – choose the cover to match the PowerFlex 40 frame size (B or C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy