Allen Bradley Inverter Drive, 0.75 kW, 3 Phase, 480 V ac, 2.3 A, PowerFlex 40 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
466-8622
Mfr. Part No.:
22B-D2P3N104
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Power Rating

0.75 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

2.3 A

Series

PowerFlex 40

For Use With

AC Motor, Fans, Pumps, Conveyor

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

400Hz

STO

No

Control Panel

Yes

Overall Width

100mm

Overall Length

180mm

Interface

Ethernet

Overall Depth

136mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Allen Bradley PowerFlex 40 Inverter Drives


The PowerFlex 40 AC Drive by Allen Bradley is a highly versatile, cost-effective, compact motor control solution which provides greater ease-of-use. These inverter drives have sensorless vector control to meet low-speed torque demands. They can be installed and configured easily due to their simple programming and flexible enclosure options. These motor control devices are particularly ideal for OEMs, machine builders and end users.

The PowerFlex 40 AC drives are available in power ratings from 0.4 to 2.2kW (single phase) and 0.4 to 7.5kW (3 phase) in voltage classes of 230 and 400 volts. These adjustable frequency AC drives deliver high performance and are an economical and space-saving choice for efficient and reliable motor control.

Features and Benefits:


• Sensorless Vector Control
• Built-in RS-485 communication
• Drive overload protection, ramp regulation, and flying start
• Configuration and programming via integral LCD keypad, remote keypad, or software
• Ambient temperatures up to 50 °C (122 °F) permitted with minimal spacing between drives
• Zero Stacking™ Drives for ambient temperatures up to 40 °C (104°F)
• Optional DeviceNet Communication Adapter
• Logic Timer and Counter functions

Applications:


Fans
Pumps
Conveyors
Material handling systems

22B-D2P3N104 Inverter Drive


The 22B-D2P3N104 PowerFlex 40 unit is a 3-Phase drive which has an output current of 2.3 Amps and an input voltage of 480 V ac, 3PH. It has a power rating of 0.75kW. It is Frame size B with an IP20 (Open) rated enclosure.

What is an Inverter Drive?


An Inverter drive (also known as AC Drive, Variable Frequency Drive, or VFD) is a motor drive device which regulates the amount of power supplied to a motor, allowing for precise control of speed or torque to the motor to suit its application. They are situated between an electrical supply and a motor. Electrical motors run many things we use in our society today and AC drives are used for speed control in a range of applications, such as simple fan and pump loads. These units are also used widely in industrial applications for high torque machine control. Most now have features such as digital operation and LED displays allowing for easy set-up, monitoring, and adjustment of parameters by the user.

How does an Inverter Drive work?


Inverter drives are controlled by inputting specific frequencies or parameters into the device. When power goes through the drive the inverter adjusts the frequency and voltage that is supplied to the motor. They ensure that an electrical motor receives only the necessary amount of power it requires to function, in order to reduce waste or loss of electrical energy, thereby making it more efficient to run. They can also gradually ramp up power for a slower, safer machine start up. Inside the inverter, incoming AC power is converted to DC power via a rectifier made up of diodes, which is then smoothed to a clean, constant voltage by capacitors, and is then fed back out as AC power via output transistors.