Allen Bradley Adapter Adapter for Use with PowerFlex 40

Image representative of range

Subtotal (1 unit)*

£27.52

(exc. VAT)

£33.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.52

*price indicative

RS Stock No.:
466-8694
Mfr. Part No.:
22B-CCB
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Adapter

Product Type

Adapter

For Use With

PowerFlex 40

Standards/Approvals

No

RoHS Status: Exempt

Communications Modules


EtherNet - The 22-COMM-E EtherNet/IP adapter provides an internal EtherNet/IP connection for PowerFlex 40 drives. The adapter allows the drive to be controlled, configured, and data to be collected via an EtherNet/IP network. Web services are also provided and pages can be viewed with standard web browsers. The adapter also supports "Multi-Drive", a unique feature to Allen-Bradley. Multi-Drive allows up to five PowerFlex component class drives to connect to a single node on EtherNet/IP. Benefits include reduced hardware costs and a means to connect PowerFlex 4 drives to EtherNet/IP.

User configurable process display window

TCP/IP configuration (monitor only)

Email notification on fault, fault clear, and/or when the adapter takes its comm or idle fault actions

Monitoring device information, diagnostics and event queue

Direct launching of DriveExplorer or DriveExecutive on user's PC to connect on-line over EtherNet

DeviceNet - The PowerFlex 40 (not the PowerFlex 4) can be integrated with Allen-Bradley PLC Architectures using this optional DeviceNet communications module.

Network - The PowerFlex 70 can be integrated with PLC Architectures using these communications modules which fit neatly inside the PowerFlex 70.

Note

A comms option cover is also needed for EtherNet & DeviceNet modules – choose the cover to match the PowerFlex 40 frame size (B or C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy