Allen Bradley Panel Mount Adapter for Use with 193-1EF, 193-1EE
- RS Stock No.:
- 220-0983
- Mfr. Part No.:
- 193-1EPE
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£30.48
(exc. VAT)
£36.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.48 |
*price indicative
- RS Stock No.:
- 220-0983
- Mfr. Part No.:
- 193-1EPE
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Adapter | |
| Accessory Type | Panel Mount | |
| For Use With | 193-1EF, 193-1EE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Adapter | ||
Accessory Type Panel Mount | ||
For Use With 193-1EF, 193-1EE | ||
Standards/Approvals No | ||
The Rockwell Automation Panel Mount Adaptor frame E for 193-1EExD - 193-1EFxD allows overload relay to be separately mounted directly to the panel or to top-hat DIN rail EN 50 022-35.
It come in package quantity of 1
Related links
- Allen Bradley Panel Mount Adapter for Use with 193-1EF, 193-1EE
- Allen Bradley Panel Mount Adapter for Use with 193-1EE, 193-1EF
- Allen Bradley Adapter Motor Accessory for Use with 193/592-1EF, 193-1EE
- Allen Bradley Remote Reset Solenoid Remote Connection for Use with 193-1EE, 193/592-1EF
- Allen Bradley 800F 24 V ac IP66, Round
- Allen Bradley 800F 240V Round
- Allen Bradley 800T 480V Round
- Allen Bradley 800F 120V Round
