Allen Bradley Remote Reset Solenoid Remote Connection for Use with 193-1EE, 193/592-1EF

Subtotal (1 unit)*

£59.65

(exc. VAT)

£71.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.65

*price indicative

RS Stock No.:
220-0980
Mfr. Part No.:
193-1EMRZ
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Remote Connection

Accessory Type

Remote Reset Solenoid

For Use With

193-1EE, 193/592-1EF

Standards/Approvals

No

The Rockwell Automation E100 Remote Reset Solenoid is a overload relay (193/592 IEC/NEMA) accessories with 24 V DC rating.

It come in package quantity of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy