Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM I 200A D180, 193 ESM I 200A T
- RS Stock No.:
- 250-430
- Mfr. Part No.:
- 193-ESM-TCT-200
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£20.41
(exc. VAT)
£24.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.41 |
*price indicative
- RS Stock No.:
- 250-430
- Mfr. Part No.:
- 193-ESM-TCT-200
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Terminal Cover | |
| Series | 193 ESM | |
| For Use With | 193 ESM I 200A D180, 193 ESM I 200A T | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Terminal Cover | ||
Series 193 ESM | ||
For Use With 193 ESM I 200A D180, 193 ESM I 200A T | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Allen Bradley E300 Overload Relays Terminal Cover used with 193-EXP expansion modules.
Load Side
Related links
- Allen Bradley 193 ESM Series Terminal Cover for Use with 193 ESM IG 200A D180
- Allen Bradley E300 Series Connector for Use with 193-ESM-VIG-30A-CT, V dc
- Allen Bradley 193-BC8 Series Shield Connection for Use with PLC
- Allen Bradley 193-ECM Series Interface Module
- Allen Bradley 193-ECM Series Communication Module for Use with PLC, 24 V dc
- Allen Bradley 193-EXP Series Expansion Bus Cable for Use with PLC, 600 V
- Allen Bradley 193-ERA Series Adapter for Use with PLC
- Allen Bradley Adapter for Use with 193-1EE, 193/592-1EF
